AAVID THERMALLOY   

TO-226 Surface Mount 18.00 C/W Thermal Resistance D3 Semiconductor Heat Sink

Mfr Part#: 573300D00010G
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6996 CAD (each)
250+ $0.6996

Availability

Qty in Stock: 63,250
Reserve Stock: 46,000
In Transit: 336,500
LT: 5-10 Days
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Thermal Resistance: 18 °C/W
  • Material: Matte Tin Plated
  • Mounting Style: Bolt-On
  • Dimension: 26.16mm x 12.70mm x 13mm

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 573300D00010G is a TO-226 package heat sink with a thermal resistance of 18.00 C/W.  This is a surface mount product.  The 573300D00010G comes with a matte tin plated finish.
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
NXP
LPC1751FBD...
LPC1751 Series 8 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $4.82 CAD
FREESCALE SEMICONDUCTOR
KIT315MPXY...
Evaluation Kit Tire Pressure Monitor Sensor for MPXY8300 Series
From $172.36 CAD
AAVID THERMALLOY
573300D000...
TO-226 Surface Mount 18.00 C/W Thermal Resistance D3 Semiconductor Heat Sink
From $0.6996 CAD
AGILENT
33250A
80 MHz Function and Arbitrary Waveform and Pulse Generator
From $4,642.57 CAD
NATIONAL SEMICONDUCTOR
LM61CIM3/N...
LM61 Series TO-92-3 10 V Precision Integrated-Circuit Temperature Sensor
From $0.3650 CAD
BRADY CORP
R4310
4310 Series TLS2200® & TLS PC Link™ Black Printer Ribbon
From $36.25 CAD
ARGON
PC575-0250...
PC575 Series Polyimide .250 inch 1 mil Anti Static Tape
From $7.50 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...