CRYDOM   

HS351 Series 3.5°C/W Thermal Resistance DIN-Rail Mount SSR Heatsink

Mfr Part#: HS351DR
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$16.93 CAD (each)
1+ $16.93

Availability

Qty in Stock: 30
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Thermal Resistance: 3.5 °C/W
  • Material: Aluminum
  • Mounting Style: DIN Rail Mount
  • Dimension: 12.5mm x 89.8mm x 21.5mm
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
CARCLO OPTICS
10208
LUXEON Rebel 20 mm 19° Beam Ripple Medium LED Optic
From $1.10 CAD
TYCO ELECTRONICS
3-1393250-...
W28 Series 4 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
From $1.44 CAD
AMPHENOL
UE66-N04-2...
From $19.26 CAD
FAIRCHILD
NC7SZ04M5X...
TinyLogic UHS Inverter
From $0.0414 CAD
CRYDOM
HS351DR
HS351 Series 3.5°C/W Thermal Resistance DIN-Rail Mount SSR Heatsink
From $16.93 CAD
FREESCALE SEMICONDUCTOR
DSP56F826B...
DSP56F826BU Series 16-Bit 80 Mhz Digital Signal Controller - LQFP-100
From $18.12 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...