AAVID THERMALLOY  

TO-220 Package 16.00 C/W Thermal Resistance Low Cost Labour Saving Heat Sink

Mfr Part#: 574902B03300G
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.4900 USD (each)
25 - 999 $0.4900
1000+ $0.4500 (Save 8%)

Availability

Qty in Stock : 2,162
On Order :
27,992
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Thermal Resistance: 16 °C/W
  • Material: Black Anodized
  • Dimension: 21.84 x 10.03 x 34.93 mm
The 574502B03700G is a Low cost labor saving slide on heat sink featuring spring action and solderable tabs.

This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

Specifications:

  • Rectangular Shape
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Length 1.375" (34.93 mm)
  • Width 0.860" (21.84 mm)
  • Height of Fin: 0.395" (10.03 mm)
  • Power Dissipation @ Temperature Rise: 2.5 W @ 40°C
  • Thermal Resistance @ Forced Air Flow: 6.0°C/W @ 400 LFM
  • Thermal Resistance @ Natural: 16°C/W
  • Package: TO-220

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...