AAVID THERMALLOY   

TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink

Mfr Part#: 573100D00010G
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7401 CAD (each)
250+ $0.7401

Availability

Qty in Stock: 113,500
Reserve Stock: 9,250
In Transit: 9,000
LT: 5-10 Days
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Thermal Resistance: 15 °C/W
  • Material: Matte Tin Plated
  • Mounting Style: Clip
  • Dimension: 22.86mm x 8mm x 10.16mm
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
STMICROELECTRONICS
STM3210C-E...
Evaluation Board for STM32F107VCT
From $252.46 CAD
ARGON
AT00375
AT Series 1 mil High Heat and Puncture Resistant .375 inch Polyimide Disk
From $21.04 CAD
TYCO ELECTRONICS
1-641126-0...
MTA-100 10 Position Through-Hole Single Row Straight Wire to Board Header
From $0.7097 CAD
EECO
271029M
2700 Series SP Binary 16 Position Through Hole Strip Switch
From $7.45 CAD
FAIRCHILD
NC7SZ125M5...
TinyLogic UHS Buffer with 3-STATE Output
From $0.0450 CAD
AGILENT
6038A
6038A System Autoranging 60 V 10 A DC Bench Top Power Supply
From $4,255.27 CAD
AAVID THERMALLOY
573100D000...
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
From $0.7401 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...