AAVID THERMALLOY  

TO-218 Package 5.0 C/W Thermal Resistance Large Radial Fin Heat Sink

Mfr Part#: 529702B02500G
Packaging:  TRAY
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$1.08 USD (each)
10 - 399 $1.08
400+ $0.9400 (Save 13%)

Availability

Qty in Stock : 237
On Order :
3,997
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Thermal Resistance: 5.5 °C/W
  • Material: Black Anodized
  • Dimension: 25.4 x 41.91 x 25.4 mm

The 529702B02500G is a 5.0 C/W Thermal Resistance, Large Radial Fin TO-218 Package Heat Sink.

Specifications:

  • Shape: Rectangular
  • Length: 1.00" (25.40 mm) 
  • Width: 1.650" (41.91 mm)
  • Height Off Base (Height of Fin): 1.000" (25.40 mm)
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Power Dissipation @ Temperature Rise: 4 W @ 30°C
  • Thermal Resistance @ Forced Air Flow: 4.0°C/W @ 200 LFM
  • Thermal Resistance @ Natural: 5.5°C/W

View the Complete family of Large radial Fin Heat Sinks

Accessories (1)

AAVID THERMALLOY

TO-220 Package Thermalfilm Pre-Packaged in Heat-Sealed Plastic Bag Mounting Kit

Mfr Part#: 4880G
Packaging : BULK

RoHS compliant

10+ $1.56
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...