AAVID THERMALLOY   

TO-220 Package 12.50 C/W Thermal Resistance Channel Heat Sink with Solder Tabs

Mfr Part#: 6021PBG
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3250 USD (each)
1+ $0.3250

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Thermal Resistance: 12.5 °C/W
  • Material: Black Anodized
  • Mounting Style: Bolt-On
  • Dimension: 25.40mm x 12.70mm x 29.97mm

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 6021PBG is a TO-220 package heat sink with a thermal resistance of 12.50 C/W.  This is a channel style heat sink with straight fins and integrated tabs.  The 6021PBG is black anodized.

Accessories (2)

AAVID THERMALLOY

TO-220 Package Thermalfilm Pre-Packaged in Heat-Sealed Plastic Bag Mounting Kit

Mfr Part#: 4880G
Packaging : BOX

RoHS compliant

1-24 $0.8000
USD   (each)
25-99 $0.7800 (Save 3%)
100+ $0.7500 (Save 6%)
AAVID THERMALLOY

Thermalcote Opaque White Synthetic Base Fluid Thermal Grease

Mfr Part#: 250G
Packaging : EACH

RoHS compliant

1+ $4.35
USD   (each)
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
VISHAY
WSL2512R02...
WSL Series 2512 1 W 0.02 Ohms 1 % 75 PPM Power Metal Strip Resistor
From $0.3750 USD
AAVID THERMALLOY
6021PBG
TO-220 Package 12.50 C/W Thermal Resistance Channel Heat Sink with Solder Tabs
From $0.3250 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619