CRYDOM  

HS053 Series 0.5°C/W Thermal Resistance Panel Mount SSR Heatsink

Mfr Part#: HS053
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  5

 
 

Share


Prices

$81.05 USD (each)
5 - 9 $81.05
10+ $76.25 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 5
Add to Cart
 

Overview

Product Highlight

  • Thermal Resistance: 0.5 °C/W
  • Material: Aluminum
  • Dimension: 152.4 x 127 x 139.7 mm

The HS053 is a panel mount SSR heatsink with 0.5°C/W thermal resistance.

It is suitable for 1, 2 or 3 single or dual SSRs Or one 3 Phase SSR.

Features:

  • Thermal resistance [°C/W]: 0.5
  • Surface area [in²/cm²]: 694/4480
  • Heat sink mounting Panel Mount
  • Weight [lbs/grs]: 3.14/1424
  • Material: Aluminum
  • Finish: Black Anodized
  • SSR Mounting Holes/ threads: 8, 8x32
  • Number and type of relay accepted: 1,2 or 3 single or dual or 1, 3-Phase
  • Mounting screw torque [in lbs/nm]: 15-20/1.7-2.2
  • Accepts Fan/size [mm]: Yes/ 1-80

View the complete family of HeatSink

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...