KHATOD OPTOELECTRONIC   

45 mm High Efficiency Heat Sink for 1 watt and 3 watt Power LEDs

Mfr Part#: KHS500
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.49 CAD (each)
1+ $4.49

Availability

Qty in Stock: 94
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Khatod, a seasoned company in the production of optoelectronic components since 1985, has been pioneering some of the most innovative applications in LED technology. Their patented NJC Technology™ (No Joint Construction) is one of the most important steps Khatod has taken to meet the needs of the industry to date. This innovative coupling system between lens and LED eliminates production costs by facilitating the direct mounting of the lens to the circuit board. Khatod’s NJC Technology™ is available for their single, triple and quad series of LED lenses.

Khatod’s KHS500 Heat sink is designed for use with 1 watt and 3 watt Power LEDs. The KHS500 is a high efficiency heatsink suitable for most lighting applications where a compact light source is required.
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
PHOENIX CONTACT
1790131
From $1.69 CAD
DIALIGHT
551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
From $0.7706 CAD
HALO ELECTRONICS
TG110-S050...
ULTRA™ Series, 16-Pin SOIC 10/100BASE-TX Magentic Module
From $2.02 CAD
AVX
06033G104Z...
0603 0.1 uf 25 v + 80 % -20 % Tolerance Y5v SMD Ceramic Capacitor
From $0.0101 CAD
VISHAY
293D106X90...
6032 10 uf 10% Tolerance 25 V SMD Standard Molded Tantalum Capacitor
From $0.0925 CAD
AMERICAN ZETTLER DISPLAYS
P0430WQLB-...
P0430 Series 4.3 in. 480 x 272 Full 16 M Color OLED Display
From $178.73 CAD
KHATOD OPTOELECTRONIC
KHS500
45 mm High Efficiency Heat Sink for 1 watt and 3 watt Power LEDs
From $4.49 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...