AAVID THERMALLOY   

PPS Insulating 0.28" Diameter Shoulder Washer

Mfr Part#: 7721-3PPSG
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2854 CAD (each)
1-24 $0.2854
25-99 $0.2753 (Save 4%)
100-249 $0.2651 (Save 7%)
250+ $0.2549 (Save 11%)

Availability

Qty in Stock: 15,812
Reserve Stock: 26,666
In Transit: 10,875
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Washer
  • Material: 

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 7721-3PPSG is a Polyphenylene Sulfide shoulder washer.  These washers are incredibly durable and perfect for aiding in heat sink mounting.  The 7721-7PPSG is RoHS compliant.
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
AAVID THERMALLOY
7721-3PPSG...
PPS Insulating 0.28" Diameter Shoulder Washer
From $0.2854 CAD
INTERNATIONAL RECTIFIER
IR3841MTR1...
IR3841MPbF Series 16 V 8 A Highly Efficient Synchronous Buck Regulator - QFN-15
From $2.65 CAD
MEAN WELL
S-150-12
150 W Single Output 12 V AC/DC Fixed Frequency Switching Power Supply
From $56.03 CAD
AVX
06035C103K...
X7R Ceramic Capacitor
From $0.0092 CAD
BUD INDUSTRIES
CS-11221-E...
CS Series 8.00" X 12.00" X 10.00" Sand Texture Ventilated Aluminum Cabinet
From $67.75 CAD
COSEL
PBA150F-12...
156 W Low Cost Single Output 12 V AC/DC Switching Power Supply with a Cover
From $122.28 CAD
KESTER SOLDER
07-6337-00...
Ultra Low Dross 63% Tin 37% Lead Solder Bar
From $677.27 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...