AAVID THERMALLOY  

TO-220 Package 19 x 9 mm Heat Sink Clip

Mfr Part#: 4525
Packaging:  BAG
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.1155 USD (each)
10000+ $0.1155

Availability

Qty in Stock: 1,000
Reserve Stock : 16,507
In Transit : N/A
LT: N/A
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Type: Clips

The 4525 is a clip for extrusions. Available in a TO-220 package.

Features:

  • These clips fit the KL,KM,KP,KR,KV,KT and YC extrusions
  • For easy and quick fitting. The stabilizing legs retain clip to heat sink to allow assembly prior to device fitment
  • Dispenses insulators and conducta-cote pre-coated with thermal grease, eliminating the mess and contamination of hand coating
  • The dispenser keeps pace with your production-the next insulator is available as soon as one is removed

View the complete family of Clips

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...