AAVID THERMALLOY   

Standard Force 17 mm Clip for Locator Heat Sink

Mfr Part#: MAX13G
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4158 CAD (each)
1+ $0.4158

Availability

Qty in Stock: 994
Reserve Stock: 7,000
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Clips
  • Material: 
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
JST
PAP-05V-S
From $0.1004 CAD
MICROCHIP
PIC24F16KA...
PIC24F Series 1.5 kB RAM 16 kB Flash 16-Bit Flash Microcontroller - SSOP-28
From $2.38 CAD
AAVID THERMALLOY
MAX13G
Standard Force 17 mm Clip for Locator Heat Sink
From $0.4158 CAD
KEYSTONE
5001
Black Miniature Through Hole Test Point
From $0.1004 CAD
ALLIANCE MEMORY INC
AS6C4008-5...
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - TSOP 1-32
From $3.04 CAD
ACTEL
A3P600-FGG...
A3P600 Series 108 kb RAM 350 MHz 600K System Gate ProASIC3E Flash FPGAs-FBGA-144
From $62.16 CAD
STMICROELECTRONICS
M27C512-15...
Series 27 512 Kbit (64 K x 8) UV Eraseable EPROM 28 pin Ceramic DIP 150 NS 5 V
From $4.18 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...