CITIZEN   

HCM49 Series 10 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal

Mfr Part#: HCM49-10.000MABJ-UT
Mounting Method:  SurfaceMount 

Package Style:  METAL CAN 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7351 CAD (each)
1000+ $0.7351

Availability

Qty in Stock: 0
Reserve Stock: 1,000
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 10 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: -40 to +85 °C

Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of innovative watch crystals, the name Citizen has become synonymous with both quality and reliability.

The HCM49 series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HCM49 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HCM49 can serve as a low cost solution in virtually any application or market. 

The HCM49 is available in surface mount packaging only. 

The HCM49-10.000MABJ-UT is a 10.000 MHz crystal with a 20 pF load capacitance and a frequency tolerance of 30 PPM.
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
ARGON
PC575-0500...
PC575 Series Polyimide .500 inch 1 mil Anti Static Tape
From $16.48 CAD
FREESCALE SEMICONDUCTOR
MPC852TVR5...
MPC852T Series 32-Bit 50 MHz SMT PowerQUICC Processor - PBGA-256
Call for pricing
CITIZEN
HCM49-10.0...
HCM49 Series 10 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.7351 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Board + eICE Adaptor + Cables + CyanIDE CD Eval Kit for CY-NET3 433 MHz
From $118.62 CAD
CTS
MXO45-3I-3...
MXO45 32.000 MHz Industrial 13.2 X 5.1 mm 5 V 50 PPM Through Hole Oscillator
From $3.45 CAD
ALLIANCE MEMORY INC
AS7C1024B-...
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
From $1.91 CAD
DIGI INTERNATIONAL
XB24-ACI-0...
XBee 2.4 GHz (30m - 90m) 250 kbps Low Power 802.15.4 Module w/ Chip Antenna
From $21.96 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...