ABRACON   

ABL Series 16 MHz ±30 ppm 18 pF -20 to 70°C Through Hole Microprocessor Crystal

Mfr Part#: ABL-16.000MHZ-B4UI-T
Mounting Method:  ThroughHole 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3751 CAD (each)
1000+ $0.3751

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 16 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: -20 to +70 °C
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The HC49S series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49S is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49S can serve as a low cost solution in virtually any application or market. 

The HC49S is available in through hole packaging only.  For surface mount please see the HC49SD series.

The ABL-16.000MHZ-B4UI-T is a 16.000 MHz fundamental crystal with a 18 pF load capacitance and a frequency stability of 10 PPM.
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
INTERNATIONAL RECTIFIER
IRLR8259PB...
Single N-Channel 25 V 48 W 6.8 nC Power Mosfet Surface Mount - TO-252AA
From $0.3751 CAD
DESCO INDUSTRIES
10512
Statguard Non-Ammoniated Phosphate-Free 5 Gallon Box Floor Stripper
From $320.16 CAD
ABRACON
ABL-16.000...
ABL Series 16 MHz ±30 ppm 18 pF -20 to 70°C Through Hole Microprocessor Crystal
From $0.3751 CAD
FREESCALE SEMICONDUCTOR
MCF54454VR...
MCF5445 Series 266 MHz 32 kB RAM ColdFire Integrated Core Processor - TEPBGA-360
Call for pricing
AGILENT
N9000A-503...
CXA Series 3 GHz Low Cost with Superior RF Performance Signal Analyzer
From $12,774.94 CAD
AVAGO TECHNOLOGIES
HDSP-523E
HDSP Series Dual Digit Seven Segment Red 0.56" Common Cathode Display
From $1.13 CAD
KEYSTONE
210
Snap-On Battery Contact for Molded Case for A / AA Cells
From $0.0836 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...