ABRACON   

AB Series 11.0592 MHz ±20 ppm 18 pF -20 to 70°C Through Hole Crystal

Mfr Part#: AB-11.0592MHZ-B2
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2484 CAD (each)
1+ $0.2484

Availability

Qty in Stock: 8,450
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 11.0592 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -20 to +70 °C

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The HC49U series is an industry standard crystal package.  This is a low cost timing option for applications where cost is critical.

The HC49U is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49U can serve as a low cost solution in virtually any application or market.  This series is also available with a third lead or additional lead spacer (MS49).     

The HC49U is available in through hole packaging only.  For the low profile surface mount option, please see the HC49SD package.

The AB-11.0592MHZ-B2 is a 11.0592 MHz crystal with a 18 pF load capacitance and frequency tolerance of 20 PPM.

Accessories (2)

FOX

Ribbed Mylar Spacer - Washer for HC49U / HC49US Crystal

Mfr Part#: SPACERRIB
Packaging : STRP

RoHS compliant

1+ $0.1125
CAD   (each)
FOX

Mylar Spacer - Washer for HC49U / HC49US Crystal

Mfr Part#: SPACERCLIP
Packaging : STRP

RoHS compliant

1+ $0.1125
CAD   (each)
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
AVAGO TECHNOLOGIES
HFBR-2412T...
820 nm 5 MBd 2 km Simplex ST 2 x 4 TTL Output Optical Receiver
From $15.55 CAD
C & K COMPONENTS
L202011MS0...
L Series Mini DPDT Through Hole Slide Switch
From $1.52 CAD
DIODES INC.
AH180-SNG-...
AH180 Series 5.5 V Micropower Omnipolar Hall-Effect Sensor Switch - DFN-2020-6
From $0.5627 CAD
DESCO INDUSTRIES
09039
Economy Adjustable Elastic Wrist Strap Band with 6 Foot Coil Cord
From $13.74 CAD
ADAM TECH
MSA-G
Mini Shunt
From $0.0674 CAD
PANDUIT
GS4H
Cable Tie Tool For Standard, Heavy-Standard, Light-Heavy and Heavy Cable Ties
From $491.24 CAD
ABRACON
AB-11.0592...
AB Series 11.0592 MHz ±20 ppm 18 pF -20 to 70°C Through Hole Crystal
From $0.2484 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...