CITIZEN   

CM200S Series 32.768 kHz ±5 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal

Mfr Part#: CM200S-32.768KHZF-UT
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6793 CAD (each)
3000+ $0.6793

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 32.768 kHz
  • Load Capacitance: 12.5 pF
  • Frequency Tolerance: ±5 ppm
  • Operating Temp Range: -40 to +85 °C
Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.

The CM200S is a  low power consumption surface mount tuning fork crystal. This highly stable crystal with plastic packaging is most appropriate for portable devices and automotive applications.

With a frequency of 32.768 KHz, this 8 X 4 X 2.5 mm this crystal has a standard frequency tolerance of 20 PPM with tighter options available. Standard load capacitance of 12.5 pF.  

The CM200S only comes in surface mount.

The CM200S-32.768KHZF-UT is a 32.768 KHz is a tuning fork crystal with a frequency tolerance of 5 PPM and load capacitance of 12.5 pF.
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
BCD SEMI CONDUCTOR
AS358MTR-E...
AS358 Series 36 V 7 mV Low Power Dual Operational Amplifier - SOIC-8
From $0.0596 CAD
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±5 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.6793 CAD
ARIES
28-6518-10...
Open Frame Collet Socket with Solder Tail Pins
From $1.83 CAD
COOPER MAGNUM
A202203
3 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block
From $0.3498 CAD
DESCO INDUSTRIES
13470
Statshield 10 inch x 12 inch 3.0 mils Metal-In ESD Bag
From $24.41 CAD
NXP
SSL2101 FL...
SSL2101 Series SMPS IC Led Driver for Dimmable LED Lighting - 230V
From $126.74 CAD
SST
SST39VF400...
SST39VF400 Series 4 Mbit (256K X 16) 70 ns Multi-Purpose Flash - TSOP-48
From $1.93 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...