CITIZEN   

CM200S Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal

Mfr Part#: CM200S-32.768KDZF-UT
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4650 USD (each)
3000+ $0.4650

Availability

Qty in Stock: 0
Reserve Stock: 12,000
In Transit: N/A
LT: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 32.768 kHz
  • Load Capacitance: 12.5 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -40 to +85 °C
Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.

The CM200S is a  low power consumption surface mount tuning fork crystal. This highly stable crystal with plastic packaging is most appropriate for portable devices and automotive applications.

With a frequency of 32.768 KHz, this 8 X 4 X 2.5 mm this crystal has a standard frequency tolerance of 20 PPM with tighter options available. Standard load capacitance of 12.5 pF.  

The CM200S only comes in surface mount.

 

***The CM200S is replaced by the CM200C***
The CM200S-32.768KDZF-UT is a 32.768 KHz is a tuning fork crystal with a frequency tolerance of 20 PPM and load capacitance of 12.5 pF.
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
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.4650 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...