FOX   

HC49SDLF Series 12 MHz ±30 ppm 20 pF -20 to +70°C SMT Resistance Weld Crystal

Mfr Part#: FOXSDLF/120-20/TR
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2700 USD (each)
1000+ $0.2700

Availability

Qty in Stock: 0
Reserve Stock: 42,000
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 12 MHz
  • Load Capacitance: 20 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: -20 to +70 °C

Fox Electronics has close to thirty years of experience in the timing device industry.  Fox has become one of the world’s leading suppliers of high precision, high reliability frequency control products. 

The HC49SD series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49SD is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49SD can serve as a low cost solution in virtually any application or market. 

The HC49SD is available in surface mount packaging only. 

The FOXSDLF120-20 is a 12.000 MHz crystal with a 20 pF load capacitance and a frequency tolerance of 30 PPM.
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
FOX
FOXSDLF/12...
HC49SDLF Series 12 MHz ±30 ppm 20 pF -20 to +70°C SMT Resistance Weld Crystal
From $0.2700 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...