ABRACON   

ABLS Series 4 MHz ±20 ppm 18 pF -20 to 70°C Surface Mount Low Profile Crystal

Mfr Part#: ABLS-4.000MHZ-B2-T
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2854 CAD (each)
1000+ $0.2854

Availability

Qty in Stock: 14,000
Reserve Stock: 3,000
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 4 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -20 to +70 °C
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
3M-STATIC CONTROL SOLUTIONS
10023
1000 Series 2 inch x 3 inch 3.1 mils Metal-In ESD Bag
From $4.77 CAD
SULLINS
EBC05DRXN
Dual 5/10 Position Edgecard Connector
From $1.35 CAD
3M-STATIC CONTROL SOLUTIONS
100830
1000 Series 8 inch x 30 inch 3.1 mils Metal-In ESD Bag
From $40.56 CAD
CYPRESS
CY7C1041D-...
CY7C1041D Series 4-Mbit (256 K x 16) 5 V 10 ns static RAM - TSOP II-44
From $3.59 CAD
ABRACON
ABLS-4.000...
ABLS Series 4 MHz ±20 ppm 18 pF -20 to 70°C Surface Mount Low Profile Crystal
From $0.2854 CAD
ON SEMICONDUCTOR
BAV99LT1G
BAV99LT1G Series Dual 70 V 715 mA Surface Mount Switching Diode - SOT-23
From $0.0557 CAD
FREESCALE SEMICONDUCTOR
M68CYCLONE...
Cyclone PRO Evaluation Board
From $508.60 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...