ABRACON  

ABM3B Series 14.7456 MHz ±10 ppm 10 pF -10 to +60 °C SMT Ceramic Crystal

Mfr Part#: ABM3B-14.7456MHZ-10-1-U-T
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.02 USD (each)
1 - 49 $1.02
50 - 99 $0.7900 (Save 23%)
100 - 249 $0.7550 (Save 26%)
250 - 499 $0.7100 (Save 30%)
500+ $0.6800 (Save 33%)

Availability

Qty in Stock : 47
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 14.7456 MHz
  • Load Capacitance: 10 pF
  • Frequency Tolerance: ±10 ppm
  • Operating Temp Range: -10 to +60 °C
  • ESR (Equivalent Series Resistance): 70 Ω
  • Insulation Resistance: 500 MΩ
  • Drive Level: 100 µW
  • Aging (First Year): ±5 ppm
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 5 x 3.2 mm
  • No of Pins: 4
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 1000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $8.0200 USD $8.02 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable