CITIZEN   

HCM49 Series 12.288 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal

Mfr Part#: HCM49 12.288MABJ-UT
Mounting Method:  SurfaceMount 

Package Style:  METAL CAN 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3255 CAD (each)
1000+ $0.3255

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 12.288 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: -40 to +85 °C

Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of innovative watch crystals, the name Citizen has become synonymous with both quality and reliability.

The HCM49 series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HCM49 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HCM49 can serve as a low cost solution in virtually any application or market. 

The HCM49 is available in surface mount packaging only. 

The HCM49-12.288MABJ-UT is a 12.000 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 30 PPM.
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
CITIZEN
HCM49 12.2...
HCM49 Series 12.288 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.3255 CAD
DESCO INDUSTRIES
14213
Low Profile Complete Bench Ground Kit with Resistor
From $21.41 CAD
MURATA
NFE61PT472...
NFE Series 4700 pF 2.0 A 50 V Chip Capacitor Type EMI Filter
From $0.6337 CAD
AAVID THERMALLOY
116200F000...
Standard Clips for Heat Sink
From $0.1526 CAD
CYPRESS
CY62128ELL...
CY62128E Series 1-Mbit (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32
From $2.92 CAD
VISHAY
SMBJ5.0A-E...
600 W SMB Package 5 V Uni DirectionalSMD Transient Voltage Suppressor Diode
From $0.3916 CAD
TYCO ELECTRONICS
284513-8
Header Shrouded 8 Position 3.81 mm Pitch Euro Style Terminal Block
From $0.6561 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...