RALTRON  

HC49S Series 10 MHz ±30 ppm 18pF -20°C TO +70°C Thru-Hole Microprocessor Crystal

Mfr Part#: AS-10.000-18
Mounting Method:  Through Hole
Package Style:  HC-49/S
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.1800 USD (each)
1 - 1499 $0.1800
1500 - 2999 $0.1650 (Save 8%)
3000+ $0.1500 (Save 17%)

Availability

Qty in Stock :   20
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 10 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: -20 to +70 °C
  • ESR (Equivalent Series Resistance): 50 Ω
  • Drive Level: 500 µW
  • Aging (First Year): ±5 ppm
  • Storage Temperatue Range: -55 to +125 °C
  • Dimension: 11.35 x 5 mm
  • No of Pins: 2