ABRACON   

ABMM Series 24 MHz ±20 ppm 18 pF -20 to 70°C SMT Microprocessor Crystal

Mfr Part#: ABMM-24.000MHZ-B2-T
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4400 USD (each)
1000+ $0.4400

Availability

Qty in Stock: 2,000
Reserve Stock: 0
In Transit: 11,000
LT: 5-10 Days
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 24 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -20 to +70 °C

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABMM series is an industry standard 5 X 7 surface mount crystal. This low in height crystal is suitable for thin equipement.  The ABMM is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 6.0000 MHz to 125.000 MHz, this crystal has a standard load capacitance is 18 pF with a frequency tolerance of 50 PPM.

The ABMM series is only available in surface mount.

This ABMM-24.000MHZ-B2-T crystal is 24.0000 MHz, with a load capacitance of 18 pF and frequency stability of 20 PPM.
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
AGILENT
82350B
Low Cost PCI High Performance GPIB Interface Card
From $511.00 USD
MILL-MAX
110-41-308...
8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.2564 USD
COOPER BUSSMANN
DR127-470-...
DR Series 47 uH 20 % 2.95 A Shielded SMD Power Inductor
From $0.9550 USD
ELNA
RE3-35V330...
Miniature Aluminum Electrolytic Capacitor
From $0.0231 USD
ABRACON
ABMM-24.00...
ABMM Series 24 MHz ±20 ppm 18 pF -20 to 70°C SMT Microprocessor Crystal
From $0.4400 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...