THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

ABRACON   

ABLS Series 25 MHz ±20 ppm 18 pF -20 to 70°C Surface Mount Low Profile Crystal

Mfr Part#: ABLS-25.000MHZ-B2F-T
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3650 USD (each)
1+ $0.3650

Availability

Qty in Stock: 1,176
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 25 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -20 to +70 °C

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The HC49SD series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49SD is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49SD can serve as a low cost solution in virtually any application or market. 

The HC49SD is available in surface mount packaging only. 

The ABLS-25.000MHZ-B2F-T is a 25.000 MHz Fundamental crystal with a 18 pF load capacitance and a frequency tolerance of 20 PPM.
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
CHERRY ELECTRICAL PRODUCTS
AS201901
From $2.11 USD
BOMAR INTERCONNECT
361V509E
PCB Edge Mount BNC Jack
From $3.19 USD
ABRACON
ABLS-25.00...
ABLS Series 25 MHz ±20 ppm 18 pF -20 to 70°C Surface Mount Low Profile Crystal
From $0.3650 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $3.8650 USD $7.73 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable