R38 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C Thru-Hole Tuning Fork Crystal

Mfr Part#: R38-32.768-12.5-NPB
Mounting Method:  Through Hole
Package Style:  CYLINDRICAL
Packaging:  BOX
Std Packaging Qty:  1



Download Center


$0.1170 USD (each)
100 - 399 $0.1170
400 - 2499 $0.1080 (Save 8%)
2500 - 4999 $0.0990 (Save 15%)
5000+ $0.0900 (Save 23%)


Qty in Stock : 0
On Order :
Min. Order Qty: 100
Multiple of: 1
Add to Cart


Product Highlight

  • Operating Frequency: 32.768 kHz
  • Load Capacitance: 12.5 pF
  • Frequency Tolerance: ±5 ppm
  • Operating Temp Range: -20 to +70 °C

The R38-32.768-12.5-NPB is a R38 Series Tuning Fork Crystal. Crystal oscillators are oscillators where the primary frequency determining element is a quartz crystal.Because of the inherent characteristics of the quartz crystal, the crystal oscillator may be held to extreme accuracy of frequency stability.

Temperature compensation may be applied to crystal oscillators to improve thermal stability.Crystal oscillators are usually fixed frequency oscillators where stability and accuracy are the primary considerations.


  • Designed for time of day clocks applications
  • small compact size with performance and economy
  • Excellent shock and environmental characteristics

View the Complete family of R38 Crystals

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...