FOX  

HC49SDLF Series 9.8304 MHz ±30 ppm 20 pF -20 to +70 °C Resistance Weld Crystal

Mfr Part#: FOXSDLF/098-20/TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1510 USD (each)
1000 - 2000 $0.1510
3000 - 5000 $0.1350 (Save 11%)
6000+ $0.1310 (Save 13%)

Availability

Qty in Stock : 0
On Order :
10,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 9.8304 MHz
  • Load Capacitance: 20 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: -20 to +70 °C
  • ESR (Equivalent Series Resistance): 60 Ω
  • Drive Level: 0.5 mW
  • Aging (First Year): ±3 ppm
  • Storage Temperatue Range: -55 to +125 °C
  • Moisture Sensitivity Level: 1
  • Dimension: 11.7 x 5 mm
  • No of Pins: 2
Fox Electronics has close to thirty years of experience in the timing device industry.  Fox has become one of the world’s leading suppliers of high precision, high reliability frequency control products. 

The HC49SD series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49SD is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49SD can serve as a low cost solution in virtually any application or market. 

The HC49SD is available in surface mount packaging only. 

The FOXSDLF/098-20/TR is a 9.8304 MHz crystal with a 20 pF load capacitance and a frequency tolerance of 50 PPM.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...