FOX   

HC49SDLF Series 16 MHz ±30 ppm 20 pF -20 to +70°C SMT Resistance Weld Crystal

Mfr Part#: FOXSDLF/160-20/TR
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4200 USD (each)
1000+ $0.4200

Availability

Qty in Stock: 139,000
Reserve Stock: 172,000
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 16 MHz
  • Load Capacitance: 20 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: -20 to +70 °C

Fox Electronics has close to thirty years of experience in the timing device industry.  Fox has become one of the world’s leading suppliers of high precision, high reliability frequency control products. 

The HC49SD series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49SD is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49SD can serve as a low cost solution in virtually any application or market. 

The HC49SD is available in surface mount packaging only. 

The FOXSDLF/160-20TR is a 16.000 MHz crystal with a 20 pF load capacitance and a frequency tolerance of 30 PPM.
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
EXAR
ST16C554DI...
ST16C Series 64 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Quad UART
From $13.39 USD
TYCO ELECTRONICS
1393028-4
IAC Series 50 mA 5 Vdc 1 Form A (SPST-NO) Solid State IO Module
From $7.17 USD
EXAR
SP485RCN-L...
SP485R Series 8 Pin NSOIC Low Power 1/10th Unit Load RS-485 Transceiver
From $0.6600 USD
FOX
FOXSDLF/16...
HC49SDLF Series 16 MHz ±30 ppm 20 pF -20 to +70°C SMT Resistance Weld Crystal
From $0.4200 USD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
MCOG-UPE-1X Series USB/Ethernet Gateway Board w/ Cy-Net3 Wireless RF at 433 MHz
From $180.56 USD
BIVAR
ELM3-6MM
ELM 3 Series T-1 3/4 3 Leads Extruded Self Retaining 6 mm Long LED Mount
From $0.0730 USD
LUMEX
SML-LX0603...
Green 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V PCB Chip LED Surface Mount
From $0.0710 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...