ABRACON  

ABS25 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Frequency Crystal

Mfr Part#: ABS25-32.768KHZ-T
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.3200 USD (each)
1 - 399 $0.3200
400+ $0.3100 (Save 3%)

Availability

Qty in Stock : 3,420
Factory Stock : 805,498
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 32.768 kHz
  • Load Capacitance: 12.5 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -40 to +85 °C
  • ESR (Equivalent Series Resistance): 50 kΩ
  • Insulation Resistance: 500 MΩ
  • Drive Level: 1 µW
  • Aging (First Year): ±3 ppm
  • Storage Temperatue Range: -55 to +125 °C
  • Dimension: 8 x3.8 mm
  • No of Pins: 4
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABS25 series is a low frequency SMD crystal available in a 2.5mm height. This small size crystal is ideal for high density circuit boards. The ABS25 series has an excellent environmental and heat resistance plastic package with reflow capability. Extended temperature for industrial applications is available. This crystal has a frequency range of 30kHz to 100kHz and has a standard load capacitance of 12.5 pF.

This ABS25-32.768KHZ-T is a low frequency 32.768KHz surface mount crystal. With a frequency tolerance of 20 PPM, industrial temperature and load capacitance of 12.5 pF.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 3000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.3200 USD $7.32 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable