ABRACON  

ABLS Series 25 MHz ±30 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal

Mfr Part#: ABLS-25.000MHZ-B4-F-T
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1510 USD (each)
1000 $0.1510
2000 - 4000 $0.1460 (Save 3%)
5000 - 9000 $0.1420 (Save 6%)
10000+ $0.1380 (Save 9%)

Availability

Qty in Stock : 4,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 25 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: -20 to +70 °C
  • ESR (Equivalent Series Resistance): 40 Ω
  • Insulation Resistance: 500 MΩ
  • Drive Level: 500 µW
  • Aging (First Year): ±5 ppm
  • Storage Temperatue Range: -55 to +125 °C
  • Dimension: 11.4 x 4.7 mm
  • No of Pins: 2