IQD FREQUENCY PRODUCTS  

85SMX 32.768KHZ 8.7 x 3.4 x 2.43 20/-/-/12.5pf SMD Watch Crsyatal

Mfr Part#: LFXTAL003000BULK
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.1560 USD (each)
10000+ $0.1560 (Save 34%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10,000
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 32.768 kHz
  • Load Capacitance: 12.5 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -40 to +85 °C
  • ESR (Equivalent Series Resistance): 50 kΩ
  • Drive Level: 1 µW
  • Aging (First Year): ±5 ppm
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 2 x 6.2 mm
  • No of Pins: 2

IQD was established in 1973 as a supplier of quartz based frequency control components. IQD's product offering includes crystals, oscillators, programmable oscillators, VCXOs, TCXOs, and OCXOs.  Their broad offering consists of one of the most vast ranges available, from low cost commercial grade products to that used in the most stringent military and professional grade applications.

The 85SMX series is a plastic encapsulated SMD quartz crystal. This low power crystal comes in a 8.7 X 3.4 mm size. The 85sMX Series is available in 32.768KHz with tolerances and stabilities available to meet your needs. This low power crystal comes with a standard load capacitance of 6pF and 12.5pF F and frequency tolerance of 20 PPM.

 

The LF XTAL003000 is a low power 32.768 KHz surface mount quartz crystal. With a frequency tolerance of 20 PPM, industrial temperature and a load capacitance of 12.5 pF.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...