Fox Electronics has close to thirty years of experience in the timing device industry. Fox has become one of the world’s leading suppliers of high precision, high reliability frequency control products.
The NC38 series is an industry standard through hole tuning fork crystal package. This is a low cost, low profile timing option for applications where cost is critical.
The NC38 is available in 32.768 KHz, with the standard load capacitance of 12.5 pF. A load capacitance of 6 pF is also available. This watch crystal has an Operating Temperature Range of –20°C to +60°C.