FOX  

NC38LF Series 32.768 kHz ±20 ppm 12.5 pF -20 to +60 °C Through Hole Tuning Fork

Mfr Part#: NC38LF-327
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.4250 USD (each)
25 - 124 $0.4250
125 - 749 $0.3600 (Save 15%)
750 - 1499 $0.3200 (Save 25%)
1500+ $0.2650 (Save 38%)

Availability

Qty in Stock : 8,820
On Order :
59,820
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 32.768 kHz
  • Load Capacitance: 12.5 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -20 to +60 °C
  • ESR (Equivalent Series Resistance): 35 kΩ
  • Insulation Resistance: 500 MΩ
  • Drive Level: 1 µW
  • Aging (First Year): ±3 ppm
  • Storage Temperatue Range: -30 to +70 °C
  • No of Pins: 2
 

Fox Electronics has close to thirty years of experience in the timing device industry.  Fox has become one of the world’s leading suppliers of high precision, high reliability frequency control products. 

The NC38 series is an industry standard through hole tuning fork crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The NC38 is available in 32.768 KHz, with the standard load capacitance of 12.5 pF. A load capacitance of 6 pF is also available. This watch crystal has an Operating Temperature Range of  –20°C to +60°C.  

 

 

The NC38LF-327 is a 32.768 KHz through hole watch crystal with a 12.5 pF load capacitance and frequency tolerance of  20 PPM.

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...