THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

CITIZEN   

CM200S Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal

Mfr Part#: CM200S-32.768KDZF-UT
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7807 CAD (each)
1-24 $0.7807
25-99 $0.7026 (Save 10%)
100-249 $0.6469 (Save 17%)
250+ $0.6073 (Save 22%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 32.768 kHz
  • Load Capacitance: 12.5 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -40 to +85 °C
Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.

The CM200S is a  low power consumption surface mount tuning fork crystal. This highly stable crystal with plastic packaging is most appropriate for portable devices and automotive applications.

With a frequency of 32.768 KHz, this 8 X 4 X 2.5 mm this crystal has a standard frequency tolerance of 20 PPM with tighter options available. Standard load capacitance of 12.5 pF.  

The CM200S only comes in surface mount.

The CM200S-32.768KDZF-UT is a 32.768 KHz is a tuning fork crystal with a frequency tolerance of 20 PPM and load capacitance of 12.5 pF.
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
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.7807 CAD
CRYDOM
F1827HD160...
F18 Series 25 A 1.55 V Screw Mount Power Module
From $45.69 CAD
PANASONIC ELECTRIC WORKS
JS1-9V
JS Series Miniature 10 A SPDT 9 VDC Through Hole Sealed Power Relay
From $1.61 CAD
DELTA PRODUCTS CORPORATION
BFB1212L
BFB Series Middle Speed 120 mm 24.70 CFM 12 VDC 2 Ball Bearing Fan
From $25.99 CAD
AVAGO TECHNOLOGIES
AFBR-5803T...
1310 nm 125 MBd MMF 2 km 3.3 5 V Duplex ST 1 x 9 ATM FDDI Ethernet Transceiver
From $35.59 CAD
KEYSTONE
8860
Cable Tie Routing Clip Recommended Mounting Hole .187 inch
From $0.0597 CAD
ON SEMICONDUCTOR
2N6071AG
2N6071AG Series 200 V 4 A Sensitive Gate Triac - TO-225
From $0.5678 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 2999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $4.7807 CAD $9.56 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable