ABRACON   

AB38T Series 32.768 kHz ±20 ppm 12.5 pF -10 to 60°C Tuning Fork Crystal

Mfr Part#: AB38T-32.768KHZ
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2332 CAD (each)
1-24 $0.2332
25-99 $0.1987 (Save 15%)
100-249 $0.1815 (Save 22%)
250+ $0.1703 (Save 27%)

Availability

Qty in Stock: 11,086
Reserve Stock: 1,000
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 32.768 kHz
  • Load Capacitance: 12.5 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -10 to +60 °C

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The AB38T series is a an industry standard through hole tuning fork crystal package. This is a low cost, low profile timing option for applications where cost is critical.

This cylindrical crystal has a frequency of 32.768 KHz with a standard load capacitance of 12.5 pF and standard frequency tolerance is 20 PPM.

The AB38T-32.768KHZ is a 32.768 KHz crystal with a load capacitance of 12.5 pF, and frequency stability of 20 PPM
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
MAGNECRAFT
W172DIP-5
172 Series Miniature 0.25 A SPDT 5 VDC PCB Mount Reed Relay
From $6.35 CAD
DELTA PRODUCTS CORPORATION
AFB0624H-A...
AFB Series High Speed 60 mm 23.4 CFM 24 VDC 2 Lead Wire Ball Bearing Fan
From $14.70 CAD
DIALIGHT
559-3501-0...
559 Series Red Green 5 mm 65º 5/8 mcd Diffused LED Indicator Panel Mount
From $2.03 CAD
ABRACON
AB38T-32.7...
AB38T Series 32.768 kHz ±20 ppm 12.5 pF -10 to 60°C Tuning Fork Crystal
From $0.2332 CAD
COOPER BUSSMANN
DR127-101-...
DR Series 100 uH 20 % 1.96 A Shielded SMD Power Inductor
From $0.9683 CAD
MALLORY
MSR516NR
MSR Series 96 dB 16 V 3850 Hz PC Pins Piezzo Buzzer
From $8.38 CAD
3M-STATIC CONTROL SOLUTIONS
WBB-AFWS61...
Adjustable Fabric Wristband with 6 foot Cord
From $9.11 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...