CITIZEN   

CM200S Series 32.768 kHz ±20 ppm 6 pF -40 to +85°C SMT Tuning Fork Crystal

Mfr Part#: CM200S-32.768KDZB-UT
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4320 USD (each)
3000+ $0.4320

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 32.768 kHz
  • Load Capacitance: 6 pF
  • Frequency Tolerance: ±20 ppm
  • Operating Temp Range: -40 to +85 °C
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
PHILIPS LUMILEDS
LXML-PWN1-...
LUXEON Rebel Emitter High Power LED Neutral White Lambertian 350 mA 160 lm Min
From $2.17 USD
WIELAND ELECTRIC
25.345.335...
8213 Series Pluggable 3 Position 5.08 mm Pitch 12-22 AWG Euro Style Terminal Block
From $5.90 USD
MICROCHIP
PIC16F684T...
PIC16 Series 128 B RAM 3.5 kB Flash 8-Bit CMOS Microcontroller - SOIC-14
From $1.71 USD
CYPRESS
CY3210-PSO...
PSoC Evaluation Kit with Evaluation Board and MiniProg Programming Unit
From $131.97 USD
POWER DYNAMICS
10088
250 cm Long American Cord Set
From $3.46 USD
CML INNOVATIVE TECHNOLOGIES
2620QKX1
2620QK Series Red 125 V Non-Relampable Neon Indicator Light
From $1.97 USD
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 6 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.4320 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...