HCM49 Series 29.4912 MHz ±30 ppm 18 pF -40 to +85 °C SMT AT-CUT Crystal

Mfr Part#: HCM4929491200ABJT
Mounting Method:  Surface Mount
Package Style:  METAL CAN
Packaging:  REEL
Std Packaging Qty:  1,000



Download Center


$0.1380 USD (each)
1000 - 4000 $0.1380
5000+ $0.1340 (Save 3%)


Qty in Stock :   5,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart


Product Highlight

  • Operating Frequency: 29.4912 MHz
  • Load Capacitance: 18 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: -40 to +85 °C

Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of innovative watch crystals, the name Citizen has become synonymous with both quality and reliability.

The HCM49 series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HCM49 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HCM49 can serve as a low cost solution in virtually any application or market. 

The HCM49 is available in surface mount packaging only. 

The HCM49-29.4912MABJ-UT is a 29.4912 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 30 PPM.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...