ABRACON  

ASEM Series 1 - 150 MHz 3.2 x 2.5 mm 3.3V ±100 ppm Pure Silicon Clock Oscillator

Mfr Part#: ASEM1-MEMS OSC BLANK
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.04 USD (each)
1000+ $1.04

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 150 MHz
  • Frequency Stability: ±100 ppm
  • Supply Voltage: 3.3 V
  • Operating Temp Range: 0 to 70 °C
  • Dimension: 3.2 x 2.5 x 0.85 mm

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

Abracon’s MEMs oscillators is an alternative to traditional quartz based oscillators. The micromechanical based resonator oscillators set new benchmarks for shock resistance allowing new cost saving opportunities for harsh environment applications including military, automotive, instrumentation, and portable consumer electronic products.

The MEMS Oscillator Programming Kit includes all hardware and software necessary for the user to easily program custom oscillator frequencies between 1 and 150 MHz in the field, or in the lab.
The ASEM1-MEMS OSC BLANK is ASEM series 3.2 x 2.5 x 0.85mm oscillator with 1.8Vdc to 3.3Vdc supply voltage that can be programmed to the frequency between 1.000Mhz and to 150.000MHz.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...