CTS   

CB3LV Series 7.3728 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator

Mfr Part#: CB3LV-3C-7.3728-T
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.39 CAD (each)
1000+ $1.39

Availability

Qty in Stock: 3,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 7.3728 MHz
  • Dimension: 7 x 5 mm
  • Frequency Stability: ±50 ppm
  • Operating Temp Range: -20 to +70 °C
  • Supply Voltage: 3.3 V

CTS is a well respected name in the electronic component industry. Their product line includes frequency control products, heat sinks, switches, sensors and actuators. CTS product lines serve major global markets, including: automotive, computer, communications, medical, industrial, defense & aerospace. With a wide range of products, services, technologies and capabilities, CTS can provide cost effective, high quality product with reliable delivery.

The CB3LV series is a 5 X 7 mm ceramic packaged clock oscillator offering reduced size and enhanced stability. This enhanced stability means that it is the perfect choice for today’s communications applications that require tight frequency control.

With frequency ranges from 1.500 MHz to 160.000 MHz, this cost competitive oscillator has a standard frequency stability of 50 PPM, with tighter options available. Supply voltage on the CB3LV series is 3.3 volt, with an operation temperature up to -40°C to +85°C.

The CB3LV-3C-7.3728-T has a frequency of 7.3728 MHz. This surface mount oscillator is 3.3 volts with a frequency stability of 50 PPM.
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
CARCLO OPTICS
10309
LUXEON Rebel 50 mm Black Triple LED Holder
From $0.6307 CAD
NATIONAL SEMICONDUCTOR
LM3445MM/N...
LM3445 Series Triac Dimmable Offline LED Driver – MINI SOIC-10
From $2.44 CAD
AVAGO TECHNOLOGIES
ASSR-4110-...
ASSR Series 0.24 A 400 V SO4 Single Channel Surface Mount Solid State Relay
From $2.13 CAD
AGILENT
DSO7034A
7000 Series 350 MHz High Performance 4 Channel Digital Oscilloscope
From $9,764.10 CAD
CTS
CB3LV-3C-7...
CB3LV Series 7.3728 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $1.39 CAD
AGILENT
E3631A
E363xA Series 25 V 80 W Triple-Output Programmable DC Power Supply
From $1,316.26 CAD
NATIONAL SEMICONDUCTOR
LM34DZ/NOP...
LM34 Series TO-92-3 Through Hole 30 V Precision Fahrenheit Temperature Sensor
From $1.29 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...