CTS   

CB3LV Series 50 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator

Mfr Part#: CB3LV-3C-50.0000-T
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.9632 CAD (each)
1000+ $0.9632

Availability

Qty in Stock: 16,000
Reserve Stock: 3,000
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 50 MHz
  • Dimension: 7 x 5 mm
  • Frequency Stability: ±50 ppm
  • Operating Temp Range: -20 to +70 °C
  • Supply Voltage: 3.3 V

CTS is a well respected name in the electronic component industry. Their product line includes frequency control products, heat sinks, switches, sensors and actuators. CTS product lines serve major global markets, including: automotive, computer, communications, medical, industrial, defense & aerospace. With a wide range of products, services, technologies and capabilities, CTS can provide cost effective, high quality product with reliable delivery.

The CB3LV series is a 5 X 7 mm ceramic packaged clock oscillator offering reduced size and enhanced stability. This enhanced stability means that it is the perfect choice for today’s communications applications that require tight frequency control.

With frequency ranges from 1.500 MHz to 160.000 MHz, this cost competitive oscillator has a standard frequency stability of 50 PPM, with tighter options available. Supply voltage on the CB3LV series is 3.3 volt, with an operation temperature up to -40°C to +85°C.

The CB3LV-3C-50.0000-T has a frequency of 50.0000 MHz. This surface mount oscillator is 3.3 volts with a frequency stability of 50 PPM.
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
NXP
LPC2132FBD...
LPC2132 Series 16 kB 60 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-64
Call for pricing
CHERRY ELECTRICAL PRODUCTS
00120023
Brass Hex Nut for E13-19 Series
From $0.1419 CAD
CRYDOM
F1892SDK16...
F18 Series 90 A 1.4 V Screw Mount Power Module
From $58.54 CAD
CTS
CB3LV-3C-5...
CB3LV Series 50 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $0.9632 CAD
AUSTRIAMICROSYSTEMS
AS1112-BQF...
AS Series 5.5 V 80 mA Surface Mount LED Driver with Dot Correction - TQFN-32
From $2.45 CAD
AAVID THERMALLOY
542502D000...
TO-220 Package 24.00 C/W Thermal Resistance Space Saving Heat Sink with Fins
From $0.5526 CAD
C & K COMPONENTS
L202021MA0...
L Series Mini DPDT Right Angle Through Hole Slide Switch
From $5.73 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...