CTS   

CB3LV 66.000 MHz Low Profile 5 X 7 mm 3.3 V 50 PPM Industrial SMT Oscillator

Mfr Part#: CB3LV-3I-66.0000-T
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.29 USD (each)
1000+ $1.29

Availability

Qty in Stock: 1,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 
  • Dimension: 
  • Frequency Stability: 
  • Operating Temp Range: 
  • Supply Voltage: 
CTS is a well respected name in the electronic component industry. Their product line includes frequency control products, heat sinks, switches, sensors and actuators. CTS product lines serve major global markets, including: automotive, computer, communications, medical, industrial, defense & aerospace. With a wide range of products, services, technologies and capabilities, CTS can provide cost effective, high quality product with reliable delivery.

The CB3LV series is a 5 X 7 mm ceramic packaged clock oscillator offering reduced size and enhanced stability. This enhanced stability means that it is the perfect choice for today’s communications applications that require tight frequency control.

With frequency ranges from 1.500 MHz to 160.000 MHz, this cost competitive oscillator has a standard frequency stability of 50 PPM, with tighter options available. Supply voltage on the CB3LV series is 3.3 volt, with an operation temperature up to -40°C to +85°C.

The CB3LV-3I-66.0000-T has a frequency of 66.0000 MHz. This surface mount oscillator is 3.3 volts with a frequency stability of 50 PPM, industrial temperature.
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
E-SWITCH
300SP1J3BL...
300 Series Mini SPDT On-None-On Through Hole Rocker Switch
From $3.71 USD
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.68 USD
AVX
TAJA105K03...
3216 1 uf 10% Tolerance 35 V SMD Standard Molded Tantalum Capacitor
From $0.1490 USD
CTS
CB3LV-3I-6...
CB3LV 66.000 MHz Low Profile 5 X 7 mm 3.3 V 50 PPM Industrial SMT Oscillator
From $1.29 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...