CTS   

CB3LV 25.000 MHz Low Profile 5 X 7 mm 3.3 V 50 PPM SMT Oscillator

Mfr Part#: CB3LV-3C-25.0000-T
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.9500 USD (each)
1000+ $0.9500

Availability

Qty in Stock: 17,000
Reserve Stock: 3,000
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 25 MHz
  • Dimension: 7.5 x 5 x 2 mm
  • Frequency Stability: ±50 ppm
  • Operating Temp Range: -20 to +70 °C
  • Supply Voltage: 3.3 V
CTS is a well respected name in the electronic component industry. Their product line includes frequency control products, heat sinks, switches, sensors and actuators. CTS product lines serve major global markets, including: automotive, computer, communications, medical, industrial, defense & aerospace. With a wide range of products, services, technologies and capabilities, CTS can provide cost effective, high quality product with reliable delivery.

The CB3LV series is a 5 X 7 mm ceramic packaged clock oscillator offering reduced size and enhanced stability. This enhanced stability means that it is the perfect choice for today’s communications applications that require tight frequency control.

With frequency ranges from 1.500 MHz to 160.000 MHz, this cost competitive oscillator has a standard frequency stability of 50 PPM, with tighter options available. Supply voltage on the CB3LV series is 3.3 volt, with an operation temperature up to -40°C to +85°C.

The CB3LV-3C-25.0000-T has a frequency of 25.0000 MHz. This surface mount oscillator is 3.3 volts with a frequency stability of 50 PPM.
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
STMICROELECTRONICS
SA555N
SA55 Series 4.5 to 16 V DIP8 6 mA General Purpose Single Bipolar Timer
From $0.3560 USD
3M-STATIC CONTROL SOLUTIONS
HGC1M-N72-...
Cup Style Heel Grounder Blue
From $6.25 USD
CHERRY ELECTRICAL PRODUCTS
G844100LCA...
4100 Series Light Grey 11" QWERTY USB & PS/2 86 Key Position Keyboard
From $103.30 USD
NATIONAL SEMICONDUCTOR
ADC0832CCN...
ADC0832 Series DIP-8 6.3 V Dual Channel 8-Bit Analog to Digital Converter
From $1.30 USD
TYCO ELECTRONICS
3-1437664-...
6 Position Single Row Dual Barrier 9.53 mm Pitch 12-22 AWG Barrier Terminal Block
From $0.8000 USD
CTS
CB3LV-3C-2...
CB3LV 25.000 MHz Low Profile 5 X 7 mm 3.3 V 50 PPM SMT Oscillator
From $0.9500 USD
COOPER MAGNUM
A202210
10 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block
From $2.05 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...