ABRACON   

Abracon MEMSpeed Programmer 5 X 3.2 Oscillilator Kit with 50 Free Blanks

Mfr Part#: MEMSPEED PRO STD. 5032 KIT
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$302.16 CAD (each)
1+ $302.16

Availability

Qty in Stock: 4
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

Abracon’s MEMs oscillators is an alternative to traditional quartz based oscillators. The micromechanical based resonator oscillators set new benchmarks for shock resistance allowing new cost saving opportunities for harsh environment applications including military, automotive, instrumentation, and portable consumer electronic products.

The MEMS Oscillator Programming Kit includes all hardware and software necessary for the user to easily program custom oscillator frequencies between 1 and 150 MHz in the field, or in the lab.

MEMS Speed Pro Standard 5032 Kit is low power oscillator programmer that includes USB cable, tweezers along with 50 blank oscillators, one socket adapter (5.0 x 3.2mm).
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
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Board + eICE Adaptor + Cables + CyanIDE CD Eval Kit for CY-NET3 915 MHz
From $118.24 CAD
NEC
NL10276BC1...
NL10276BC Series 6.3 in XGA (1024 x 768) CCFL 250 NIT Digital Landscape TFT LCD
From $494.92 CAD
CYAN TECHNOLOGY LTD.
MCOG-RF-1X...
MCOG-RF-1X-M1-9 Series Cy-Net3 RF Transciever Module at 915MHz.
From $52.94 CAD
ABRACON
MEMSPEED P...
Abracon MEMSpeed Programmer 5 X 3.2 Oscillilator Kit with 50 Free Blanks
From $302.16 CAD
DIALIGHT
LSP6-WW-XX...
LSP Series LUXEON Circular 6 LED Warm White LUMISPOT Light Engine Single Color
From $64.42 CAD
SULLINS
SPC02SYAN
From $0.0829 CAD
RENATA BATTERIES
CR2032.IBM...
CR Series Lithium 20 mm 3 V 225 mAh Coin Cell Battery
From $0.2375 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...