Fox Electronics has close to thirty years of experience in the timing device industry. Fox has become one of the world’s leading suppliers of high precision, high reliability frequency control products.
The F4105 series is a highly stable industry standard 5 X 7 mm Oscillator. Standard features are 3.3 volts with a frequency stabilty of 50 ppm.
Other options included, frequency stability of 10 ppm to 50 ppm. Industrial temperature ranges are also available (F4105R). With a broad frequency range from .012 to 170.000 MHz, the F4105 can serve as a low cost solution in virtually any application or market.
The F4105 is available in surface mount packaging only.