ABRACON   

MEMSpeed Pro 5032 Adapter Socket Kit, Includes 50pc ASFLM1 Blanks

Mfr Part#: ASFLM-5032-PROG.ADAPTER KIT
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$149.00 USD (each)
1+ $149.00

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

Abracon’s MEMs oscillators is an alternative to traditional quartz based oscillators. The micromechanical based resonator oscillators set new benchmarks for shock resistance allowing new cost saving opportunities for harsh environment applications including military, automotive, instrumentation, and portable consumer electronic products.

The MEMS Oscillator Programming Kit includes all hardware and software necessary for the user to easily program custom oscillator frequencies between 1 and 150 MHz in the field, or in the lab.

ASFLM-5032-Programmer Adapter Socket Kit is used in conjunction with MEMS Speed Pro Standard Kit allowing to program ASFLM series blank oscillators.
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
MURATA
LQG15HS2N7...
From $0.0650 USD
ABRACON
ASFLM-5032...
MEMSpeed Pro 5032 Adapter Socket Kit, Includes 50pc ASFLM1 Blanks
From $149.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...