CTS   

CB3LV Series 24 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator

Mfr Part#: CB3LV-3C-24.0000-T
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.06 USD (each)
1000+ $1.06

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 24 MHz
  • Dimension: 7 x 5 mm
  • Frequency Stability: ±50 ppm
  • Operating Temp Range: -20 to +70 °C
  • Supply Voltage: 3.3 V
CTS is a well respected name in the electronic component industry. Their product line includes frequency control products, heat sinks, switches, sensors and actuators. CTS product lines serve major global markets, including: automotive, computer, communications, medical, industrial, defense & aerospace. With a wide range of products, services, technologies and capabilities, CTS can provide cost effective, high quality product with reliable delivery.

The CB3LV series is a 5 X 7 mm ceramic packaged clock oscillator offering reduced size and enhanced stability. This enhanced stability means that it is the perfect choice for today’s communications applications that require tight frequency control.

With frequency ranges from 1.500 MHz to 160.000 MHz, this cost competitive oscillator has a standard frequency stability of 50 PPM, with tighter options available. Supply voltage on the CB3LV series is 3.3 volt, with an operation temperature up to -40°C to +85°C.

The CB3LV-3C-24.0000-T has a frequency of 24.0000 MHz. This surface mount oscillator is 3.3 volts with a frequency stability of 50PPM.
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
TYCO ELECTRONICS
5569564-4
8/8 Position Single Port Right Angle Through Hole With LED RJ45 Modular Jack
From $4.76 USD
TYCO ELECTRONICS
103653-9
10 Position Single Row 2.54 mm Centerline AMPMODU Polarized with Latch Housing
From $0.3700 USD
SCHURTER
4302.0002
KEB1 POWER ENTRY MODUL 10A
From $6.81 USD
CHERRY ELECTRICAL PRODUCTS
DG13B2LA
GD Series Sub Mini SPDT 0.45 N Hinged Lever Through Hole Snap Action Switch
From $1.51 USD
STMICROELECTRONICS
LM339DT
LM339 SOP14 Very Low Supply Current Low Power Quad Voltage Comparator
Call for pricing
CHERRY ELECTRICAL PRODUCTS
0E6200H0
E Series Sub Mini SPDT 0.56 N Hinged Lever Quick Connect Snap Action Switch
From $4.53 USD
CTS
CB3LV-3C-2...
CB3LV Series 24 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $1.06 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...