CTS   

CB3LV Series 25 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator

Mfr Part#: CB3LV-3I-25.000-T
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.74 USD (each)
1000+ $1.74

Availability

Qty in Stock: 6,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 25 MHz
  • Dimension: 7 x 5 mm
  • Frequency Stability: ±50 ppm
  • Operating Temp Range: -40 to +85 °C
  • Supply Voltage: 3.3 V
CTS is a well respected name in the electronic component industry. Their product line includes frequency control products, heat sinks, switches, sensors and actuators. CTS product lines serve major global markets, including: automotive, computer, communications, medical, industrial, defense & aerospace. With a wide range of products, services, technologies and capabilities, CTS can provide cost effective, high quality product with reliable delivery.

The CB3LV series is a 5 X 7 mm ceramic packaged clock oscillator offering reduced size and enhanced stability. This enhanced stability means that it is the perfect choice for today’s communications applications that require tight frequency control.

With frequency ranges from 1.500 MHz to 160.000 MHz, this cost competitive oscillator has a standard frequency stability of 50 PPM, with tighter options available. Supply voltage on the CB3LV series is 3.3 volt, with an operation temperature up to -40°C to +85°C.

The CB3LV-3I-25.000-T has a frequency of 25.0000MHz. This surface mount oscillator is 3.3 volts with a frequency stability of 50 PPM, industrial temperature.
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
POLYMER OPTICS
124/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $4.25 USD
CENTRAL SEMI
2N5320
2N Series 75 V 2 A NPN Through Hole Silicon Switching Transistor - TO-39
From $3.28 USD
NXP
PMBT3904,2...
PMBT3904 series 40 V 200 mA SMT NPN Switching Transistor - SOT-23-3
From $0.0195 USD
NATIONAL SEMICONDUCTOR
LM3406MHX/...
LM3406 - 1.5 A Constant Current Regulator for High Power LED Drivers TSSOP-14
From $2.17 USD
COSEL
SNA-06-223...
SNA Series 6 A Ripple Noise Attenuation Type for Switch Mode Power Supply
From $47.00 USD
BOMAR INTERCONNECT
300568EZ
8P8C Category 5 RJ45 Modular Plug
From $1.22 USD
CTS
CB3LV-3I-2...
CB3LV Series 25 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $1.74 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...