THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

CTS   

CB3LV 30.000 MHz Low Profile 5 X 7 mm 3.3 V 50 PPM SMT Oscillator

Mfr Part#: CB3LV-3C-30.0000-T
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.64 CAD (each)
1-24 $3.64
25-49 $3.57 (Save 2%)
50-99 $3.47 (Save 5%)
100+ $3.35 (Save 8%)

Availability

Qty in Stock: 135
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 30 MHz
  • Dimension: 7.5 x 5 x 2 mm
  • Frequency Stability: ±50 ppm
  • Operating Temp Range: -20 to +70 °C
  • Supply Voltage: 3.3 V

CTS is a well respected name in the electronic component industry. Their product line includes frequency control products, heat sinks, switches, sensors and actuators. CTS product lines serve major global markets, including: automotive, computer, communications, medical, industrial, defense & aerospace. With a wide range of products, services, technologies and capabilities, CTS can provide cost effective, high quality product with reliable delivery.

The CB3LV series is a 5 X 7 mm ceramic packaged clock oscillator offering reduced size and enhanced stability. This enhanced stability means that it is the perfect choice for today’s communications applications that require tight frequency control.

With frequency ranges from 1.500 MHz to 160.000 MHz, this cost competitive oscillator has a standard frequency stability of 50 PPM, with tighter options available. Supply voltage on the CB3LV series is 3.3 volt, with an operation temperature up to -40°C to +85°C.

The CB3LV-3C-30.0000-T has a frequency of 30.0000 MHz. This surface mount oscillator is 3.3 volts with a frequency stability of 50 PPM.
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
3M-STATIC CONTROL SOLUTIONS
129LABEL
From $3.85 CAD
ITT CANNON
127007-012...
XLR Series 2 Contact Straight Female Plug Push Pull Audio Connector
From $4.49 CAD
CTS
CB3LV-3C-3...
CB3LV 30.000 MHz Low Profile 5 X 7 mm 3.3 V 50 PPM SMT Oscillator
From $3.64 CAD
ENPIRION INC.
EP5382QI
800 mA Buck Regulator + Integrated Inductor 4 mm x 5 mm x 1.1 mm - QFN -20 pins
From $1.87 CAD
VISHAY
CRCW060310...
SMT THICK FILM CHIP RESISTOR 0603 Case 100K OHMS 1% Tolerance 100 PPM
From $0.0041 CAD
EDAC
307-012-52...
From $1.36 CAD
DELTA PRODUCTS CORPORATION
FFC0612DE-...
FFC Series Drastic Speed 60 mm 54.79 CFM 12 VDC 2 Bearing Fan
From $17.66 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $7.6407 CAD $15.28 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable