RALTRON  

POC Series 4 MHz Thru-Hole CERAMIC RESONATOR

Mfr Part#: POC-4.000MHZ
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.1500 USD (each)
75+ $0.1500

Availability

Qty in Stock : 1,500
On Order :
1,500
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 4 MHz
  • Load Capacitance: 33 pF
  • Frequency Tolerance: ±0.5 %
  • Operating Temp Range: -20 to +80 °C

The POC-4.000MHZ is a POC Series 4 MHz 30 pF Built-in Capacitor Through Hole Ceramic Resonator uses the mechanical resonance of piezoelectric ceramics to generate an output waveform at specified frequency. RC oscillation circuits and LC oscillation circuits are also used to produce electrical resonance.

Features:

  • Low Cost
  • Built-in capacitors

Advantages:

  • High stability of oscillation frequency
  • Small configuration
  • Light weight
  • Low Price
  • Non-Adjustable

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...