AVX   

PBRC 4.000 MHz High Reliability 7.4 X 3.4 mm Surface Mount Resonator

Mfr Part#: PBRC4.00HR50X000
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3092 CAD (each)
2000+ $0.3092

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 4 MHz
  • Load Capacitance: 30 pF
  • Frequency Tolerance: ±0.5 %
  • Operating Temp Range: -40 to +85 °C
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
AVX
PBRC4.00HR...
PBRC 4.000 MHz High Reliability 7.4 X 3.4 mm Surface Mount Resonator
From $0.3092 CAD
ADAM TECH
DE09-SL-25...
DSL Series 9 Position Right Angle Socket D-Sub
From $0.4562 CAD
AMPHENOL
UE66-N04-2...
From $19.26 CAD
AVAGO TECHNOLOGIES
HLMP-EL12-...
Amber 5 mm 15° 4200 to 12000 mcd Clear LED Through Hole
From $0.3346 CAD
EDAC
306-240-31...
Card Edge Connector
From $0.1217 CAD
VISHAY
IHLP2525CZ...
IHLP Series 10 uH 3 A 20 % Shielded Low Profile High Current Inductor
From $1.29 CAD
DELEVAN
2150-07K/B...
From $0.7655 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...