ABRACON  

AWCR 16 MHz Industrial Grade Built-in Capacitor Through Hole Ceramic Resonator

Mfr Part#: AWCR-16.00MD
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1200 USD (each)
1000 - 4999 $0.1200
5000 - 9999 $0.1160 (Save 3%)
10000+ $0.1130 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 16 MHz
  • Frequency Tolerance: ±0.5 %
  • Operating Temp Range: -40 to +85 °C
The AWCR-16.00MD is a Built-in Capacitance Ceramic Resonator 16 MHZ ThroughHole with a  frequency tolerance of ±0.5% it can sustain a temperature ranging from -40°c to +85°c which comes in packaging of Bag.

Features:

  • Excellent environmental resistance, Low cost
  • High-stability, Washable type
  • Low cost timing solution
  • Built-in capacitors save space & components
  • Small size , Light weight

Applications:

  • Microprocessor clocks
  • Automotive controllers
  • Electric appliances
  • Industrial controllers
  • Remote controls
  • General timing

View the complete famile of AWCR Resonators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...