MURATA   

CSAL 4.000 MHz 2.5 X 2 mm Resonator without Built in Capacitor and Round Lead

Mfr Part#: CSALF4M00G55-B0
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6894 CAD (each)
1-24 $0.6894
25-99 $0.6136 (Save 11%)
100-249 $0.5583 (Save 19%)
250+ $0.5193 (Save 25%)

Availability

Qty in Stock: 12,050
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 4MHz
  • Operating Temp Range: -20°C to +80°C
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
FREESCALE SEMICONDUCTOR
MCF52259CA...
MCF5225X Series One-Stop-Shop Connect 32 Bit 80 Mhz Microcontroller - LQFP - 144
Call for pricing
ADAM TECH
MTJ-88721
MTJ Series 8/8 Position Single Port Right Angle Through Hole Modular Jack
From $0.8365 CAD
MICROCHIP
DV244005
MPLAB REAL ICE In-Circuit Emulator System Flash DSC® and MCU
From $506.92 CAD
ADAM TECH
PH2RA08TAH...
From $0.5272 CAD
MURATA
CSALF4M00G...
CSAL 4.000 MHz 2.5 X 2 mm Resonator without Built in Capacitor and Round Lead
From $0.6894 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...